
TSM60NB099CF C0G | |
|---|---|
DigiKey Part Number | TSM60NB099CFC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NB099CF C0G |
Description | MOSFET N-CH 600V 38A ITO220S |
Customer Reference | |
Detailed Description | N-Channel 600 V 38A (Tc) 69W (Tc) Through Hole ITO-220S |
EDA/CAD Models | TSM60NB099CF C0G Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2587 pF @ 100 V |
FET Type | Power Dissipation (Max) 69W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ITO-220S |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 99mOhm @ 5.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NB099CF | Taiwan Semiconductor Corporation | 0 | 1801-TSM60NB099CF-ND | 7,63947 € | Parametric Equivalent |
| STF40N65M2 | STMicroelectronics | 0 | 497-15536-5-ND | 5,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,38500 € | 43,85 € |
| 100 | 3,32840 € | 332,84 € |
| 500 | 3,13316 € | 1.566,58 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,47780 € |

