
TSM180P03CS RLG | |
|---|---|
DigiKey Part Number | TSM180P03CSRLGTR-ND - Tape & Reel (TR) TSM180P03CSRLGCT-ND - Cut Tape (CT) TSM180P03CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM180P03CS RLG |
Description | MOSFET P-CHANNEL 30V 10A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM180P03CS RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1730 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60300 € | 6,03 € |
| 100 | 0,39410 € | 39,41 € |
| 500 | 0,30446 € | 152,23 € |
| 1.000 | 0,27559 € | 275,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24431 € | 610,77 € |
| 5.000 | 0,22498 € | 1.124,90 € |
| 7.500 | 0,21512 € | 1.613,40 € |
| 12.500 | 0,20405 € | 2.550,62 € |
| 17.500 | 0,19750 € | 3.456,25 € |
| 25.000 | 0,19113 € | 4.778,25 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |


