N-Channel 40 V 8A (Ta), 36A (Tc) 1.9W (Ta), 39W (Tc) Surface Mount 8-PDFN (3.15x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 8A (Ta), 36A (Tc) 1.9W (Ta), 39W (Tc) Surface Mount 8-PDFN (3.15x3.1)
8-PowerWDFN

TSM150NB04LCV RGG

DigiKey Part Number
1801-TSM150NB04LCVRGGTR-ND - Tape & Reel (TR)
1801-TSM150NB04LCVRGGCT-ND - Cut Tape (CT)
1801-TSM150NB04LCVRGGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM150NB04LCV RGG
Description
40V, 36A, SINGLE N-CHANNEL POWER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 8A (Ta), 36A (Tc) 1.9W (Ta), 39W (Tc) Surface Mount 8-PDFN (3.15x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TSM150NB04LCV RGG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1013 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (3.15x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,53000 €5,30 €
1000,34560 €34,56 €
5000,26626 €133,13 €
1.0000,24066 €240,66 €
2.0000,21912 €438,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19580 €979,00 €
10.0000,18140 €1.814,00 €
15.0000,17405 €2.610,75 €
25.0000,16954 €4.238,50 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02850 €