Similar
Similar
Similar
Similar
Similar

SS23 | |
|---|---|
DigiKey Part Number | 1801-SS23TR-ND - Tape & Reel (TR) 1801-SS23CT-ND - Cut Tape (CT) 1801-SS23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS23 |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14790 € | 14,79 € |
| 500 | 0,11054 € | 55,27 € |
| 1.000 | 0,09847 € | 98,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08310 € | 249,30 € |
| 6.000 | 0,07535 € | 452,10 € |
| 9.000 | 0,07140 € | 642,60 € |
| 15.000 | 0,06696 € | 1.004,40 € |
| 21.000 | 0,06433 € | 1.350,93 € |
| 30.000 | 0,06177 € | 1.853,10 € |
| 75.000 | 0,05616 € | 4.212,00 € |
| 150.000 | 0,05535 € | 8.302,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |








