Diode 150 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS115L

DigiKey Part Number
1801-SS115LTR-ND - Tape & Reel (TR)
1801-SS115LCT-ND - Cut Tape (CT)
1801-SS115LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS115L
Description
DIODE SCHOTTKY 150V 1A SUB SMA
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.773
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29100 €2,91 €
1000,18450 €18,45 €
5000,13856 €69,28 €
1.0000,12374 €123,74 €
2.0000,11124 €222,48 €
5.0000,09769 €488,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08931 €893,10 €
20.0000,08226 €1.645,20 €
30.0000,07867 €2.360,10 €
50.0000,07463 €3.731,50 €
70.0000,07225 €5.057,50 €
100.0000,06993 €6.993,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €