
SRA1660 C0G | |
|---|---|
DigiKey Part Number | SRA1660C0G-ND |
Manufacturer | |
Manufacturer Product Number | SRA1660 C0G |
Description | DIODE SCHOTTKY 60V 16A TO220AC |
Customer Reference | |
Detailed Description | Diode 60 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 16 A |

