
SRA1650H | |
|---|---|
DigiKey Part Number | 1801-SRA1650H-ND |
Manufacturer | |
Manufacturer Product Number | SRA1650H |
Description | DIODE SCHOTTKY 50V 16A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 16A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 16 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42480 € | 424,80 € |
| Unit Price without VAT: | 0,42480 € |
|---|---|
| Unit Price with VAT: | 0,51401 € |

