


SMF4L43A | |
|---|---|
DigiKey Part Number | 1801-SMF4L43ATR-ND - Tape & Reel (TR) 1801-SMF4L43ACT-ND - Cut Tape (CT) 1801-SMF4L43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L43A |
Description | TVS DIODE 43VWM 69.4VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15720 € | 15,72 € |
| 500 | 0,11744 € | 58,72 € |
| 1.000 | 0,10459 € | 104,59 € |
| 2.000 | 0,09375 € | 187,50 € |
| 5.000 | 0,08201 € | 410,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07474 € | 747,40 € |
| 20.000 | 0,06863 € | 1.372,60 € |
| 30.000 | 0,06551 € | 1.965,30 € |
| 50.000 | 0,06202 € | 3.101,00 € |
| 70.000 | 0,05994 € | 4.195,80 € |
| 100.000 | 0,05793 € | 5.793,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

