
SMCJ70A | |
|---|---|
DigiKey Part Number | SMCJ70AFSTR-ND - Tape & Reel (TR) SMCJ70AFSCT-ND - Cut Tape (CT) SMCJ70AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70A |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ70A-E3/57T | Vishay General Semiconductor - Diodes Division | 65 | SMCJ70A-E3/57TGICT-ND | 0,87000 € | Direct |
| SMCJ70A-E3/9AT | Vishay General Semiconductor - Diodes Division | 3.014 | SMCJ70A-E3/9ATGICT-ND | 0,87000 € | Direct |
| 1.5SMC82A | Littelfuse Inc. | 983 | 18-1.5SMC82ACT-ND | 0,92000 € | Similar |
| 5.0SMDJ70A | Littelfuse Inc. | 6.276 | 5.0SMDJ70ACT-ND | 2,10000 € | Similar |
| 5.0SMDJ70A-T7 | Littelfuse Inc. | 490 | 5.0SMDJ70A-T7CT-ND | 2,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,35190 € | 35,19 € |
| 500 | 0,27054 € | 135,27 € |
| 1.000 | 0,24434 € | 244,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21103 € | 633,09 € |
| 6.000 | 0,19426 € | 1.165,56 € |
| 9.000 | 0,18572 € | 1.671,48 € |
| 15.000 | 0,17611 € | 2.641,65 € |
| 21.000 | 0,17043 € | 3.579,03 € |
| 30.000 | 0,16491 € | 4.947,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

