
SMBJ17CA | |
|---|---|
DigiKey Part Number | SMBJ17CAFSTR-ND - Tape & Reel (TR) SMBJ17CAFSCT-ND - Cut Tape (CT) SMBJ17CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17CA |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,23970 € | 23,97 € |
| 500 | 0,18166 € | 90,83 € |
| 1.000 | 0,16294 € | 162,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13914 € | 417,42 € |
| 6.000 | 0,12715 € | 762,90 € |
| 9.000 | 0,12103 € | 1.089,27 € |
| 15.000 | 0,11416 € | 1.712,40 € |
| 21.000 | 0,11010 € | 2.312,10 € |
| 30.000 | 0,10614 € | 3.184,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

