
SMAJ60 | |
|---|---|
DigiKey Part Number | 1801-SMAJ60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ60 |
Description | TVS DIODE 60VWM 107VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 107V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 107V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06450 € | 483,75 € |
| 15.000 | 0,05893 € | 883,95 € |
| 22.500 | 0,05851 € | 1.316,47 € |
| Unit Price without VAT: | 0,06450 € |
|---|---|
| Unit Price with VAT: | 0,07805 € |

