
SK56C | |
|---|---|
DigiKey Part Number | 1801-SK56CTR-ND - Tape & Reel (TR) 1801-SK56CCT-ND - Cut Tape (CT) 1801-SK56CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56C |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK56C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26470 € | 26,47 € |
| 500 | 0,20140 € | 100,70 € |
| 1.000 | 0,18098 € | 180,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15500 € | 465,00 € |
| 6.000 | 0,14191 € | 851,46 € |
| 9.000 | 0,13524 € | 1.217,16 € |
| 15.000 | 0,12774 € | 1.916,10 € |
| 21.000 | 0,12330 € | 2.589,30 € |
| 30.000 | 0,11899 € | 3.569,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |



