Diode 100 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK510C V7G

DigiKey Part Number
SK510CV7GTR-ND - Tape & Reel (TR)
SK510CV7GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SK510C V7G
Description
DIODE SCHOTTKY 100V 5A DO214AB
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK510C V7G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK510CTaiwan Semiconductor Corporation2.9871801-SK510CCT-ND0,65000 €Direct
S310onsemi50.243S310FSCT-ND1,26000 €Similar
In-Stock: 186
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,76700 €7,67 €
1000,50880 €50,88 €
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,47620 €