
S5M | |
|---|---|
DigiKey Part Number | 1801-S5MTR-ND - Tape & Reel (TR) 1801-S5MCT-ND - Cut Tape (CT) 1801-S5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5M |
Description | DIODE STANDARD 1000V 5A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28390 € | 28,39 € |
| 500 | 0,21646 € | 108,23 € |
| 1.000 | 0,19475 € | 194,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16714 € | 501,42 € |
| 6.000 | 0,15323 € | 919,38 € |
| 9.000 | 0,14614 € | 1.315,26 € |
| 15.000 | 0,13817 € | 2.072,55 € |
| 21.000 | 0,13346 € | 2.802,66 € |
| 30.000 | 0,12887 € | 3.866,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |


