
S3MH | |
|---|---|
DigiKey Part Number | 1801-S3MHTR-ND - Tape & Reel (TR) 1801-S3MHCT-ND - Cut Tape (CT) 1801-S3MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MH |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21420 € | 21,42 € |
| 500 | 0,16168 € | 80,84 € |
| 1.000 | 0,14475 € | 144,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12320 € | 369,60 € |
| 6.000 | 0,11234 € | 674,04 € |
| 9.000 | 0,10680 € | 961,20 € |
| 15.000 | 0,10058 € | 1.508,70 € |
| 21.000 | 0,09690 € | 2.034,90 € |
| 30.000 | 0,09332 € | 2.799,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

