
S2Y | |
|---|---|
DigiKey Part Number | 1801-S2YTR-ND - Tape & Reel (TR) 1801-S2YCT-ND - Cut Tape (CT) 1801-S2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2Y |
Description | DIODE STANDARD 1600V 2A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | 8.6pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16110 € | 16,11 € |
| 500 | 0,12044 € | 60,22 € |
| 1.000 | 0,10730 € | 107,30 € |
| 2.000 | 0,09623 € | 192,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09058 € | 271,74 € |
| 6.000 | 0,08215 € | 492,90 € |
| 9.000 | 0,07785 € | 700,65 € |
| 15.000 | 0,07301 € | 1.095,15 € |
| 21.000 | 0,07015 € | 1.473,15 € |
| 30.000 | 0,06737 € | 2.021,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |


