
S10JC | |
|---|---|
DigiKey Part Number | 1801-S10JCTR-ND - Tape & Reel (TR) 1801-S10JCCT-ND - Cut Tape (CT) 1801-S10JCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10JC |
Description | DIODE STANDARD 600V 10A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45600 € | 4,56 € |
| 100 | 0,29470 € | 29,47 € |
| 500 | 0,22512 € | 112,56 € |
| 1.000 | 0,20268 € | 202,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17413 € | 522,39 € |
| 6.000 | 0,15975 € | 958,50 € |
| 9.000 | 0,15242 € | 1.371,78 € |
| 15.000 | 0,14419 € | 2.162,85 € |
| 21.000 | 0,13932 € | 2.925,72 € |
| 30.000 | 0,13458 € | 4.037,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

