


RS2JFS | |
|---|---|
DigiKey Part Number | 1801-RS2JFSTR-ND - Tape & Reel (TR) 1801-RS2JFSCT-ND - Cut Tape (CT) 1801-RS2JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2JFS |
Description | DIODE STANDARD 600V 2A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | RS2JFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,08500 € | 42,50 € |
| 1.000 | 0,07530 € | 75,30 € |
| 2.000 | 0,06714 € | 134,28 € |
| 5.000 | 0,05828 € | 291,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,05046 € | 706,44 € |
| 28.000 | 0,04622 € | 1.294,16 € |
| 42.000 | 0,04405 € | 1.850,10 € |
| 70.000 | 0,04162 € | 2.913,40 € |
| 98.000 | 0,04018 € | 3.937,64 € |
| 140.000 | 0,03879 € | 5.430,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

