


PU2BM | |
|---|---|
DigiKey Part Number | 1801-PU2BMTR-ND - Tape & Reel (TR) 1801-PU2BMCT-ND - Cut Tape (CT) 1801-PU2BMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2BM |
Description | DIODE STANDARD 100V 2A MICRO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount Micro SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 28 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package Micro SMA |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19700 € | 19,70 € |
| 500 | 0,14832 € | 74,16 € |
| 1.000 | 0,13259 € | 132,59 € |
| 2.000 | 0,11935 € | 238,70 € |
| 5.000 | 0,10498 € | 524,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,09400 € | 1.128,00 € |
| 24.000 | 0,08687 € | 2.084,88 € |
| 36.000 | 0,08323 € | 2.996,28 € |
| 60.000 | 0,07914 € | 4.748,40 € |
| 84.000 | 0,07673 € | 6.445,32 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

