
P6SMB62CA | |
|---|---|
DigiKey Part Number | 1801-P6SMB62CATR-ND - Tape & Reel (TR) 1801-P6SMB62CACT-ND - Cut Tape (CT) 1801-P6SMB62CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62CA |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB62CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,22240 € | 22,24 € |
| 500 | 0,18740 € | 93,70 € |
| 1.000 | 0,15159 € | 151,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12833 € | 384,99 € |
| 6.000 | 0,09859 € | 591,54 € |
| 9.000 | 0,09646 € | 868,14 € |
| 15.000 | 0,09508 € | 1.426,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

