
P6KE91CA | |
|---|---|
DigiKey Part Number | P6KE91CAFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE91CA |
Description | TVS DIODE 77.8VWM 125VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 77.8V | Supplier Device Package |
Voltage - Breakdown (Min) 86.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE91CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE91CA-E3/54-ND | 0,21832 € | Direct |
| P6KE91CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE91CAHE3/54-ND | 0,32885 € | Direct |
| P6KE100CA | Littelfuse Inc. | 26.091 | P6KE100CALFCT-ND | 0,65000 € | Similar |
| P6KE91CA | Littelfuse Inc. | 4.247 | F5659CT-ND | 0,54000 € | Similar |
| P6KE91CA | SMC Diode Solutions | 0 | 1655-P6KE91CATB-ND | 0,08538 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10114 € | 353,99 € |
| 7.000 | 0,08924 € | 624,68 € |
| 10.500 | 0,08626 € | 905,73 € |
| Unit Price without VAT: | 0,10114 € |
|---|---|
| Unit Price with VAT: | 0,12238 € |





