
P4SMA7.5H | |
|---|---|
DigiKey Part Number | 1801-P4SMA7.5HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA7.5H |
Description | TVS DIODE 6.05VWM 11.7V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.7V Clamp 35A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6.05V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.75V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 11.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06802 € | 510,15 € |
| 15.000 | 0,06243 € | 936,45 € |
| Unit Price without VAT: | 0,06802 € |
|---|---|
| Unit Price with VAT: | 0,08230 € |

