
SMBJ7.5 | |
|---|---|
DigiKey Part Number | 1801-SMBJ7.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5 |
Description | TVS DIODE 7.5VWM 14.3V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.3V Clamp 44A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 14.3V | |
Current - Peak Pulse (10/1000µs) | 44A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11227 € | 336,81 € |
| 6.000 | 0,10234 € | 614,04 € |
| 9.000 | 0,09728 € | 875,52 € |
| 15.000 | 0,09159 € | 1.373,85 € |
| 21.000 | 0,08823 € | 1.852,83 € |
| 30.000 | 0,08495 € | 2.548,50 € |
| 75.000 | 0,08032 € | 6.024,00 € |
| Unit Price without VAT: | 0,11227 € |
|---|---|
| Unit Price with VAT: | 0,13585 € |

