
P4KE30AH | |
|---|---|
DigiKey Part Number | 1801-P4KE30AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE30AH |
Description | TVS DIODE 25.6VWM 41.4V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 10A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE30AH Models |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06488 € | 324,40 € |
| 10.000 | 0,05897 € | 589,70 € |
| 15.000 | 0,05596 € | 839,40 € |
| 25.000 | 0,05257 € | 1.314,25 € |
| 35.000 | 0,05056 € | 1.769,60 € |
| 50.000 | 0,04861 € | 2.430,50 € |
| 125.000 | 0,04462 € | 5.577,50 € |
| Unit Price without VAT: | 0,06488 € |
|---|---|
| Unit Price with VAT: | 0,07850 € |

