
MUR340SH | |
|---|---|
DigiKey Part Number | 1801-MUR340SHTR-ND - Tape & Reel (TR) 1801-MUR340SHCT-ND - Cut Tape (CT) 1801-MUR340SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR340SH |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR340SH Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46500 € | 4,65 € |
| 100 | 0,30090 € | 30,09 € |
| 500 | 0,22994 € | 114,97 € |
| 1.000 | 0,20710 € | 207,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17803 € | 534,09 € |
| 6.000 | 0,16340 € | 980,40 € |
| 9.000 | 0,15594 € | 1.403,46 € |
| 15.000 | 0,14756 € | 2.213,40 € |
| 21.000 | 0,14260 € | 2.994,60 € |
| 30.000 | 0,13777 € | 4.133,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

