
MUR310SH | |
|---|---|
DigiKey Part Number | 1801-MUR310SHTR-ND - Tape & Reel (TR) 1801-MUR310SHCT-ND - Cut Tape (CT) 1801-MUR310SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR310SH |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR310SH Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,28510 € | 28,51 € |
| 500 | 0,21754 € | 108,77 € |
| 1.000 | 0,19573 € | 195,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16800 € | 504,00 € |
| 6.000 | 0,15403 € | 924,18 € |
| 9.000 | 0,14691 € | 1.322,19 € |
| 15.000 | 0,13891 € | 2.083,65 € |
| 21.000 | 0,13418 € | 2.817,78 € |
| 30.000 | 0,12957 € | 3.887,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

