
MBS8H | |
|---|---|
DigiKey Part Number | 1801-MBS8HTR-ND - Tape & Reel (TR) 1801-MBS8HCT-ND - Cut Tape (CT) 1801-MBS8HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBS8H |
Description | BRIDGE RECT 1P 800V 0.5A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
EDA/CAD Models | MBS8H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25110 € | 25,11 € |
| 500 | 0,19064 € | 95,32 € |
| 1.000 | 0,17115 € | 171,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14635 € | 439,05 € |
| 6.000 | 0,13386 € | 803,16 € |
| 9.000 | 0,12749 € | 1.147,41 € |
| 15.000 | 0,12033 € | 1.804,95 € |
| 21.000 | 0,11609 € | 2.437,89 € |
| 30.000 | 0,11198 € | 3.359,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

