
KTC3198-GR B1G | |
|---|---|
DigiKey Part Number | KTC3198-GRB1G-ND |
Manufacturer | |
Manufacturer Product Number | KTC3198-GR B1G |
Description | TRANS NPN 50V 0.15A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | KTC3198-GR B1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2mA, 6V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTC3198-GR | Taiwan Semiconductor Corporation | 0 | 1801-KTC3198-GRTB-ND | 0,04682 € | Parametric Equivalent |
| KTC3198-Y | Taiwan Semiconductor Corporation | 0 | 1801-KTC3198-YTB-ND | 0,04682 € | Parametric Equivalent |
| KSC945YBU | onsemi | 2.998 | KSC945YBU-ND | 0,27000 € | Similar |



