
HS1DF-T | |
|---|---|
DigiKey Part Number | 1801-HS1DF-TTR-ND - Tape & Reel (TR) 1801-HS1DF-TCT-ND - Cut Tape (CT) 1801-HS1DF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1DF-T |
Description | DIODE STANDARD 200V 1A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07152 € | 35,76 € |
| 1.000 | 0,06322 € | 63,22 € |
| 2.000 | 0,05621 € | 112,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04574 € | 343,05 € |
| 15.000 | 0,04148 € | 622,20 € |
| 22.500 | 0,03931 € | 884,47 € |
| 37.500 | 0,03687 € | 1.382,62 € |
| 52.500 | 0,03542 € | 1.859,55 € |
| 75.000 | 0,03402 € | 2.551,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

