
HS1DAL | |
|---|---|
DigiKey Part Number | 1801-HS1DALTR-ND - Tape & Reel (TR) 1801-HS1DALCT-ND - Cut Tape (CT) 1801-HS1DALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1DAL |
Description | DIODE STANDARD 200V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | HS1DAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16090 € | 16,09 € |
| 500 | 0,12026 € | 60,13 € |
| 1.000 | 0,10714 € | 107,14 € |
| 2.000 | 0,09609 € | 192,18 € |
| 5.000 | 0,08409 € | 420,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,06623 € | 927,22 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

