Parametric Equivalent

BZX585B20H RSG | |
|---|---|
DigiKey Part Number | 1801-BZX585B20HRSGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B20H RSG |
Description | SOD-523F, 200MW, 2%, 20V, ZENER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 45 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 200 mW | Package / Case |
Impedance (Max) (Zzt) 55 Ohms | Supplier Device Package SOD-523F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B20-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B20-QXTR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03112 € | 248,96 € |
| 16.000 | 0,02809 € | 449,44 € |
| 24.000 | 0,02655 € | 637,20 € |
| 40.000 | 0,02481 € | 992,40 € |
| 56.000 | 0,02378 € | 1.331,68 € |
| 80.000 | 0,02278 € | 1.822,40 € |
| 200.000 | 0,02059 € | 4.118,00 € |
| 400.000 | 0,01944 € | 7.776,00 € |
| Unit Price without VAT: | 0,03112 € |
|---|---|
| Unit Price with VAT: | 0,03766 € |


