
BZX585B13H RSG | |
|---|---|
DigiKey Part Number | 1801-BZX585B13HRSGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B13H RSG |
Description | SOD-523F, 200MW, 2%, 13V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 90 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 200 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03112 € | 248,96 € |
| 16.000 | 0,02809 € | 449,44 € |
| 24.000 | 0,02655 € | 637,20 € |
| 40.000 | 0,02481 € | 992,40 € |
| 56.000 | 0,02395 € | 1.341,20 € |
| Unit Price without VAT: | 0,03112 € |
|---|---|
| Unit Price with VAT: | 0,03766 € |

