Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZV55C51 | |
|---|---|
DigiKey Part Number | 1801-BZV55C51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C51 |
Description | DIODE ZENER 51V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C51 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 38 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 125 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B51 L0G | Taiwan Semiconductor Corporation | 0 | BZT55B51L0G-ND | 0,03230 € | Parametric Equivalent |
| BZT55C51 L0G | Taiwan Semiconductor Corporation | 0 | BZT55C51L0G-ND | 0,03048 € | Parametric Equivalent |
| BZV55B51 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B51TR-ND | 0,03048 € | Parametric Equivalent |
| BZV55B51 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B51L0GTR-ND | 0,03048 € | Parametric Equivalent |
| BZV55C51 L0G | Taiwan Semiconductor Corporation | 0 | BZV55C51L0G-ND | 0,02863 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02863 € | 286,30 € |
| Unit Price without VAT: | 0,02863 € |
|---|---|
| Unit Price with VAT: | 0,03464 € |





