Parametric Equivalent

BZT55B30 L0G | |
|---|---|
DigiKey Part Number | BZT55B30L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B30 L0G |
Description | DIODE ZENER 30V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55B30 L0G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 22 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55B30 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B30TR-ND | 0,03048 € | Parametric Equivalent |
| BZV55B30 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B30L0GTR-ND | 0,03048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03230 € | 323,00 € |
| 20.000 | 0,02926 € | 585,20 € |
| 30.000 | 0,02771 € | 831,30 € |
| 50.000 | 0,02618 € | 1.309,00 € |
| Unit Price without VAT: | 0,03230 € |
|---|---|
| Unit Price with VAT: | 0,03908 € |



