


BZT52C75-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C75-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52C75-GRHGCT-ND - Cut Tape (CT) 1801-BZT52C75-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C75-G RHG |
Description | DIODE ZENER 75V 500MW SOD123F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 255 Ohms |
Mfr | Current - Reverse Leakage @ Vr 45 nA @ 52.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07540 € | 7,54 € |
| 500 | 0,05510 € | 27,55 € |
| 1.000 | 0,04853 € | 48,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04013 € | 120,39 € |
| 6.000 | 0,03589 € | 215,34 € |
| 9.000 | 0,03373 € | 303,57 € |
| 15.000 | 0,03129 € | 469,35 € |
| 21.000 | 0,02985 € | 626,85 € |
| 30.000 | 0,02844 € | 853,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

