
BZT52C27-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C27-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52C27-GRHGCT-ND - Cut Tape (CT) 1801-BZT52C27-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C27-G RHG |
Description | DIODE ZENER 27V 350MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C27-G RHG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05466 € | 27,33 € |
| 1.000 | 0,04814 € | 48,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03980 € | 119,40 € |
| 6.000 | 0,03559 € | 213,54 € |
| 9.000 | 0,03344 € | 300,96 € |
| 15.000 | 0,03102 € | 465,30 € |
| 21.000 | 0,02959 € | 621,39 € |
| 30.000 | 0,02820 € | 846,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

