


BZT52B12S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B12SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B12SR9GCT-ND - Cut Tape (CT) 1801-BZT52B12SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B12S R9G |
Description | DIODE ZENER 12V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 90 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07130 € | 7,13 € |
| 500 | 0,05208 € | 26,04 € |
| 1.000 | 0,04586 € | 45,86 € |
| 2.000 | 0,04062 € | 81,24 € |
| 5.000 | 0,03492 € | 174,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03139 € | 313,90 € |
| 20.000 | 0,02842 € | 568,40 € |
| 30.000 | 0,02690 € | 807,00 € |
| 50.000 | 0,02520 € | 1.260,00 € |
| 70.000 | 0,02419 € | 1.693,30 € |
| 100.000 | 0,02321 € | 2.321,00 € |
| 250.000 | 0,02105 € | 5.262,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |



