


BZD27C68PWH | |
|---|---|
DigiKey Part Number | BZD27C68PWHTR-ND - Tape & Reel (TR) BZD27C68PWHCT-ND - Cut Tape (CT) BZD27C68PWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C68PWH |
Description | DIODE ZENER 68V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C68PWH Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123W |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 51 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,17660 € | 17,66 € |
| 500 | 0,13244 € | 66,22 € |
| 1.000 | 0,11816 € | 118,16 € |
| 2.000 | 0,10614 € | 212,28 € |
| 5.000 | 0,09311 € | 465,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08505 € | 850,50 € |
| 20.000 | 0,07827 € | 1.565,40 € |
| 30.000 | 0,07482 € | 2.244,60 € |
| 50.000 | 0,07094 € | 3.547,00 € |
| 70.000 | 0,06864 € | 4.804,80 € |
| 100.000 | 0,06641 € | 6.641,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |





