162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ100AHM6G

DigiKey Part Number
5.0SMDJ100AHM6GTR-ND - Tape & Reel (TR)
5.0SMDJ100AHM6GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5.0SMDJ100AHM6G
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ100AHM6G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.9A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
162V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.382
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,28000 €4,28 €
102,83100 €28,31 €
1002,00860 €200,86 €
5001,65766 €828,83 €
1.0001,54499 €1.544,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,41604 €4.248,12 €
Manufacturers Standard Package
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,17880 €