Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1V5KE350CA | |
|---|---|
DigiKey Part Number | 1V5KE350CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE350CA |
Description | TVS DIODE 300VWM 482VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE350CA Models |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 333V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE350CA | Taiwan Semiconductor Corporation | 4.126 | P6KE350CAFSCT-ND | 0,93000 € | Similar |
| 1.5KE350CA | Littelfuse Inc. | 7.630 | 1.5KE350CALFCT-ND | 1,03000 € | Similar |
| 1.5KE350CA | STMicroelectronics | 2.849 | 497-12740-1-ND | 1,56000 € | Similar |
| 1.5KE350CA-B | Littelfuse Inc. | 164 | 1.5KE350CA-B-ND | 1,10000 € | Similar |
| 1.5KE350CA/B | YAGEO | 370 | 13-1.5KE350CA/BCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,33867 € | 423,34 € |
| 2.500 | 0,32957 € | 823,92 € |
| Unit Price without VAT: | 0,33867 € |
|---|---|
| Unit Price with VAT: | 0,40979 € |








