Similar
Similar
Similar
Similar

1V5KE24A | |
|---|---|
DigiKey Part Number | 1V5KE24ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE24A |
Description | TVS DIODE 20.5VWM 33.2V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.2A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE24A Models |
Category | Current - Peak Pulse (10/1000µs) 45.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE24A | Littelfuse Inc. | 1.899 | 1.5KE24ALFCT-ND | 0,90000 € | Similar |
| 1.5KE24A-B | Littelfuse Inc. | 0 | 1.5KE24A-B-ND | 0,26160 € | Similar |
| 1.5KE24A-G | Comchip Technology | 0 | 641-1.5KE24A-GTB-ND | 0,32586 € | Similar |
| 1.5KE24A-HF | Comchip Technology | 0 | 641-1.5KE24A-HFTB-ND | 0,31786 € | Similar |
| 1.5KE24A/B | YAGEO | 1.071 | 13-1.5KE24A/BCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,18518 € | 231,48 € |
| 2.500 | 0,16836 € | 420,90 € |
| 3.750 | 0,15978 € | 599,18 € |
| 6.250 | 0,15759 € | 984,94 € |
| Unit Price without VAT: | 0,18518 € |
|---|---|
| Unit Price with VAT: | 0,22407 € |





