Zener Diode 91 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMA4763H

DigiKey Part Number
1801-1PGSMA4763HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMA4763H
Description
DIODE ZENER 91V 1.25W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1PGSMA4763H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
250 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 69.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,07886 €591,45 €
15.0000,07230 €1.084,50 €
22.5000,06896 €1.551,60 €
37.5000,06521 €2.445,38 €
52.5000,06299 €3.306,98 €
75.0000,06083 €4.562,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07886 €
Unit Price with VAT:0,09542 €