Direct
Similar

1N4744A B0G | |
|---|---|
DigiKey Part Number | 1N4744AB0G-ND |
Manufacturer | |
Manufacturer Product Number | 1N4744A B0G |
Description | DIODE ZENER 15V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4744A | onsemi | 45.280 | 1N4744A-ND | 0,22000 € | Direct |
| 1N4744A-T50A | onsemi | 6.509 | 1N4744A-T50ACT-ND | 0,24000 € | Direct |
| 1N4744ATR | onsemi | 54.757 | 1N4744AFSCT-ND | 0,24000 € | Direct |
| 1N4744AUR | Microchip Technology | 0 | 1N4744AUR-ND | 3,10197 € | Direct |
| 1N3025B-1 | Microchip Technology | 0 | 1N3025B-1-ND | 7,14629 € | Similar |




