
1.5SMC7.5A | |
|---|---|
DigiKey Part Number | 1801-1.5SMC7.5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC7.5A |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 139A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC7.5A Models |
Category | Current - Peak Pulse (10/1000µs) 139A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19540 € | 586,20 € |
| 6.000 | 0,17987 € | 1.079,22 € |
| 9.000 | 0,17196 € | 1.547,64 € |
| 15.000 | 0,16307 € | 2.446,05 € |
| 21.000 | 0,15781 € | 3.314,01 € |
| 30.000 | 0,15755 € | 4.726,50 € |
| Unit Price without VAT: | 0,19540 € |
|---|---|
| Unit Price with VAT: | 0,23643 € |

