Similar

1.5KE130A | |
|---|---|
DigiKey Part Number | 1801-1.5KE130ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE130A |
Description | TVS DIODE 111VWM 179VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE130A Models |
Category | Current - Peak Pulse (10/1000µs) 8.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE130A | Diotec Semiconductor | 5 | 4878-1.5KE130ACT-ND | 0,76000 € | Similar |
| 1.5KE130A/B | YAGEO | 0 | 13-1.5KE130A/BTB-ND | 0,09346 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,18518 € | 231,48 € |
| 2.500 | 0,16836 € | 420,90 € |
| 3.750 | 0,15978 € | 599,18 € |
| 6.250 | 0,15759 € | 984,94 € |
| Unit Price without VAT: | 0,18518 € |
|---|---|
| Unit Price with VAT: | 0,22407 € |



