
OTETGCLTNF-156.253906 | |
|---|---|
DigiKey Part Number | 1664-1065-ND |
Manufacturer | |
Manufacturer Product Number | OTETGCLTNF-156.253906 |
Description | XTAL OSC XO 156.253906MHZ LVPECL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 156.253906 MHz XO (Standard) LVPECL Oscillator 2.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.8V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 100mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,40200 € | 44,02 € |
| 25 | 4,16360 € | 104,09 € |
| 50 | 3,99140 € | 199,57 € |
| 100 | 3,82660 € | 382,66 € |
| 300 | 3,57937 € | 1.073,81 € |
| 500 | 3,47002 € | 1.735,01 € |
| 1.000 | 3,32713 € | 3.327,13 € |
| 2.500 | 3,14748 € | 7.868,70 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,13470 € |

