
OAENGLLANY-25.000000 | |
|---|---|
DigiKey Part Number | 1664-OAENGLLANY-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | OAENGLLANY-25.000000 |
Description | XTAL OSC XO 25 MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,12900 € | 31,29 € |
| 25 | 2,95960 € | 73,99 € |
| 50 | 2,83680 € | 141,84 € |
| 100 | 2,71970 € | 271,97 € |
| 300 | 2,54383 € | 763,15 € |
| 500 | 2,46606 € | 1.233,03 € |
| 1.000 | 2,36441 € | 2.364,41 € |
| 2.500 | 2,23660 € | 5.591,50 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |

