Heat Sink Ceramic Heat Spreader
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Ceramic Heat Spreader
TG-CJ-LI-12-12-10-PF
TG-CJ-LI-12-12-10-PF

TG-CJ-LI-12-12-10-PF

DigiKey Part Number
1168-2129-ND
Manufacturer
Manufacturer Product Number
TG-CJ-LI-12-12-10-PF
Description
HEATSINK CER 12X12X10MM W/TAPE
Customer Reference
Detailed Description
Heat Sink Ceramic Heat Spreader
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Heat Spreader
Package Cooled
-
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
0.472" (12.00mm)
Width
0.472" (12.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Shelf Life
12 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.