
TG-A1450-25-25-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1450-25-25-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-25-25-0.5 |
Description | THERM PAD 25MMX25MM RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,98000 € | 1,98 € |
10 | 1,75600 € | 17,56 € |
25 | 1,67240 € | 41,81 € |
50 | 1,61180 € | 80,59 € |
100 | 1,55360 € | 155,36 € |
250 | 1,47980 € | 369,95 € |
500 | 1,42628 € | 713,14 € |
1.000 | 1,37462 € | 1.374,62 € |
5.000 | 1,26156 € | 6.307,80 € |
Unit Price without VAT: | 1,98000 € |
---|---|
Unit Price with VAT: | 2,39580 € |