

T68-2C-120-90-0.05 | |
|---|---|
DigiKey Part Number | 1168-1761-ND |
Manufacturer | |
Manufacturer Product Number | T68-2C-120-90-0.05 |
Description | THERM PAD 120MMX90MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 120.00mm x 90.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0020" (0.051mm) |
Manufacturer t-Global Technology | Material Graphite |
Series | Adhesive Adhesive - One Side |
Packaging Box | Backing, Carrier Polyethylene-Terephthalate (PET) |
Part Status Obsolete | Color Gray |
Type Graphite-Pad, Sheet | Thermal Conductivity 5.0W/m-K |
Shape Rectangular | Shelf Life 12 Months |
Outline 120.00mm x 90.00mm | Shelf Life Start Date of Purchase |

